NXP BAP51-02,115 PIN Diode, 50mA, 60V, 2-Pin SOD-523
- RS-stocknr.:
- 166-0400
- Fabrikantnummer:
- BAP51-02,115
- Fabrikant:
- NXP
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 166-0400
- Fabrikantnummer:
- BAP51-02,115
- Fabrikant:
- NXP
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
| Merk | NXP | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Forward Current | 50mA | |
| Maximum Reverse Voltage | 60V | |
| Maximum Forward Voltage | 1.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-523 | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 0.35pF | |
| Maximum Series Resistance @ Maximum IF | 2.5 Ω @ 10 mA | |
| Dimensions | 1.25 x 0.85 x 0.65mm | |
| Height | 0.65mm | |
| Length | 1.25mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Width | 0.85mm | |
| Alles selecteren | ||
|---|---|---|
Merk NXP | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Forward Current 50mA | ||
Maximum Reverse Voltage 60V | ||
Maximum Forward Voltage 1.1V | ||
Mounting Type Surface Mount | ||
Package Type SOD-523 | ||
Pin Count 2 | ||
Maximum Diode Capacitance 0.35pF | ||
Maximum Series Resistance @ Maximum IF 2.5 Ω @ 10 mA | ||
Dimensions 1.25 x 0.85 x 0.65mm | ||
Height 0.65mm | ||
Length 1.25mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Width 0.85mm | ||
Note
NXP is a trademark of NXP B.V.
Gerelateerde Links
- NXP BAP50-02 50mA 2-Pin SOD-523
- NXP BAP70-02 100mA 2-Pin SOD-523
- NXP BAP64-02 100 mA 2-Pin SOD-523
- NXP BAP51-06W 50 mA 3-Pin UMT
- NXP 1 Single Varactor 2.5:1 Tuning Ratio, 28.2 pF 6 V 2-Pin SOD-523
- NXP BB202 28.2 pF 6 V 2-Pin SOD-523
- NXP BB145B 6.4 pF 6 V 2-Pin SOD-523
- ROHM RN142STE61 PIN Diode 60V, 2-Pin SOT-523