Infineon Single PIN Diode, 20 mA, 6 V, 2-Pin SOD-323
- RS-stocknr.:
- 258-6984
- Fabrikantnummer:
- BBY5303WE6327HTSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 258-6984
- Fabrikantnummer:
- BBY5303WE6327HTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diode Configuration | Single | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 20mA | |
| Maximum Reverse Voltage Vr | 6V | |
| Maximum Capacitance | 5.8pF | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Maximum Series Resistance @ Maximum If | 0.47Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.5mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | BBY53 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diode Configuration Single | ||
Product Type PIN Diode | ||
Maximum Forward Current If 20mA | ||
Maximum Reverse Voltage Vr 6V | ||
Maximum Capacitance 5.8pF | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Maximum Series Resistance @ Maximum If 0.47Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.5mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series BBY53 | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment. It has high ratio at low reverse voltage.
High Q hyper abrupt tuning diode
Pb free RoHS compliant package
Gerelateerde Links
- Infineon BBY5303WE6327HTSA1 Single PIN Diode 6 V, 2-Pin SOD-323
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 50 V, 2-Pin SOD-323
- Infineon BAR6403WE6327HTSA1 Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon BAR6303WE6327HTSA1 Single PIN Diode 50 V, 2-Pin SOD-323
- Infineon 4 V 110 mA Diode Schottky 2-Pin SOD-323
- Infineon 70 V 70 mA Diode Schottky 2-Pin SOD-323
- ROHM Single PIN Diode 50 V, 2-Pin SOD-323