Infineon BAR6304WH6327XTSA1 Series PIN Diode, 100 mA, 50 V, 3-Pin SOT-323
- RS-stocknr.:
- 259-1391
- Artikelnummer Distrelec:
- 304-40-461
- Fabrikantnummer:
- BAR6304WH6327XTSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-1391
- Artikelnummer Distrelec:
- 304-40-461
- Fabrikantnummer:
- BAR6304WH6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diode Configuration | Series | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 50V | |
| Maximum Capacitance | 0.3pF | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.1mm | |
| Height | 900μm | |
| Series | BAR63 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diode Configuration Series | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 50V | ||
Maximum Capacitance 0.3pF | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 125°C | ||
Length 2.1mm | ||
Height 900μm | ||
Series BAR63 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon PIN diode is suitable for high speed switching of RF signals & has very low forward resistance (low insertion loss).
Very low capacitance (high isolation)
For frequencies up to 3GHz
Pb-free (RoHS compliant) package
Gerelateerde Links
- Infineon Series PIN Diode 50 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon BAR6306WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon BAR6305WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon Single PIN Diode 30 V, 3-Pin SOT-323
- Infineon Series PIN Diode 150 V, 3-Pin SOT-323
- Infineon 4 V 130 mA Diode 3-Pin SOT-323 BAT1704WH6327XTSA1
- Infineon BAR6503WE6327HTSA1 Single PIN Diode 30 V, 3-Pin SOT-323