Subtotaal (1 eenheid)*
€ 39,67
(excl. BTW)
€ 48,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 78 stuk(s) klaar voor verzending
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,67 |
*prijsindicatie
- RS-stocknr.:
- 161-265
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Cutter | |
| Cutting Capacity | 2 mm | |
| Overall Length | 120mm | |
| Pincer Type | End Cutter | |
| Handle Material | Ergonomic | |
| Jaw Material | Alloy Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Cutter | ||
Cutting Capacity 2 mm | ||
Overall Length 120mm | ||
Pincer Type End Cutter | ||
Handle Material Ergonomic | ||
Jaw Material Alloy Steel | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO 120 mm End Cutters
Looking to cut wires flush with the material surrounding them? These end cutters from RS PRO have a head that's almost flat, allowing you to make your cut close to the surface without digging into it. They're ideal for jobs that involve aluminium or copper wire. These cutters can tackle wires with a cross-sectional area of up to 2 mm².
The blades are manufactured from high-grade steel (HSS) for strength, durability and a keen cutting edge. They feature PVC-dipped (polyvinyl chloride) handles for a soft grip. The box joint construction helps them maintain precise alignment and ensures they'll keep opening and closing smoothly for years to come.
These quality cutters are made in Germany and come with a three-year warranty for additional peace of mind. They meet the DIN ISO9654 standard as safe and reliable electronic cutters. Components such as these are commonly used for assembling electronic equipment.
Features and Benefits
• Flush cut type
• Suitable for cutting aluminium and copper wire
• Cutting capacity of 2 mm
• Overall length of 120 mm
Gerelateerde Links
- Knipex 120mm End Cutter Cutter 1.5 mm
- Knipex 120mm End Cutter End Nipper 1.5 mm
- RS PRO End Cutter End Nipper 2 mm
- RS PRO 150mm End Cutter End Nipper 2 mm
- Bahco 160mm End Cutter Cable Cutter 2 mm
- CK 120mm End Cutter End Nipper Hard Wire 0.3 mm Soft Wire 1.6 mm
- CK End Cutter Cable Cutter
- Bahco 200mm End Cutter Cable Cutter 2.5 mm