Stanley FatMax 160 mm End Cutter Concreters Nipper
- RS-stocknr.:
- 136-6051
- Fabrikantnummer:
- 0-89-875
- Fabrikant:
- Stanley FatMax
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 64,21
(excl. BTW)
€ 77,69
(incl. BTW)
- RS-stocknr.:
- 136-6051
- Fabrikantnummer:
- 0-89-875
- Fabrikant:
- Stanley FatMax
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
| Merk | Stanley FatMax | |
| Overall Length | 160 mm | |
| Pincer Type | End Cutter | |
| Product Type | Concreters Nipper | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley FatMax | ||
Overall Length 160 mm | ||
Pincer Type End Cutter | ||
Product Type Concreters Nipper | ||
Vrijgesteld
- Land van herkomst:
- FR
FatMax® End Cutting Pliers
FatMax® end cutting pliers from Stanley manufactured from in heat treated chrome steel with bi-material handles. With interlocking joint assembly and heat treated cutting edges of the flattened pincer head. Making it easier to cut close to the surface without digging into it. Ideal for very close cropping of wires, to the surface of the work piece.
Features and Benefits
• Heat treated chrome steel
• Interlocking joint assembly
• Bi-material handles
• Heat treated cutting edges
Typical Applications
Use for cutting wires, nails or rivets close to work. Use to twist and cut wire in one go.
Gerelateerde Links
- Stanley FatMax FatMax 89 13 mm Flush Cable Cutter
- RS PRO 280mm Concreters Nipper
- RS PRO 225mm Concreters Nipper
- RS PRO 203mm Fixer Concreters Nipper
- Facom 160mm End Cutter End Nipper
- Stanley 180mm End Cutting Nipper Pincers 7 in
- Stanley 225mm End Cutting Nipper Pincers 9 in
- Knipex 99 00 200 Concreters Nipper