Knipex 280mm Concreters Nipper 2.8 mm
- RS-stocknr.:
- 415-3782
- Fabrikantnummer:
- 99 00 280 SB
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 23,03
(excl. BTW)
€ 27,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,03 |
*prijsindicatie
- RS-stocknr.:
- 415-3782
- Fabrikantnummer:
- 99 00 280 SB
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Concreters Nipper | |
| Cutting Capacity | 2.8 mm | |
| Overall Length | 280mm | |
| Handle Material | Forged Steel | |
| Standards/Approvals | DIN ISO 9242 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Concreters Nipper | ||
Cutting Capacity 2.8 mm | ||
Overall Length 280mm | ||
Handle Material Forged Steel | ||
Standards/Approvals DIN ISO 9242 | ||
Niet conform
- Land van herkomst:
- DE
KNIPEX 99 00 280 SB Concreters' Nipper (Fixers' Nipper) black atramentized 280 mm
99 00 280 SB Concreters' Nipper suitable for twisting and cutting binding wire. fast, reliable and economical. Cutting edges additionally hardened
cutting edge hardness approx. 61 HRC. - Cutting capacities medium hard wire (diameter): Ø 2.8mm- Cutting capacities hard wire (diameter): Ø 1.8mm- Cutting edge length mm: 25.0mm
Features and Benefits
Suitable For Twisting And Cutting Binding Wire
Fast, Reliable And Economical
Fast, Reliable And Economical
Technical attributes
Cutting Edges Additionally Hardened
Cutting Edge Hardness Approx. 61 Hrc
Cutting Edge Hardness Approx. 61 Hrc
Gerelateerde Links
- Knipex Knipex 2.8 mm With Bevel Concreters Nipper
- Knipex 99 01 2.8 mm Bevel Concreters Nipper
- Knipex 220mm Concreters Nipper 2.4 mm
- Knipex 250mm Concreters Nipper 2.4 mm
- Knipex 99 00 200 Concreters Nipper
- Knipex 99 00 3.1 mm Bevel Concreters Nipper
- Knipex Knipex 2.4 mm With Bevel Concreters Nipper
- Knipex 300mm Concreters Nipper 3.8 mm