Knipex 210mm Carpenter Hammer Pincers 2.2 mm
- RS-stocknr.:
- 727-6712
- Fabrikantnummer:
- 51 01 210
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 27,16
(excl. BTW)
€ 32,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 27,16 |
*prijsindicatie
- RS-stocknr.:
- 727-6712
- Fabrikantnummer:
- 51 01 210
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Hammer Pincers | |
| Cutting Capacity | 2.2 mm | |
| Overall Length | 210mm | |
| Pincer Type | Carpenter | |
| Handle Material | Polyvinyl Chloride | |
| Jaw Material | Special Tool Steel | |
| Standards/Approvals | DIN ISO 9243 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Hammer Pincers | ||
Cutting Capacity 2.2 mm | ||
Overall Length 210mm | ||
Pincer Type Carpenter | ||
Handle Material Polyvinyl Chloride | ||
Jaw Material Special Tool Steel | ||
Standards/Approvals DIN ISO 9243 | ||
Vrijgesteld
- Land van herkomst:
- DE
Hammerhead Style Carpenters' Pincers
210mm - PVC coated, polished head
Pincers with striking surface for driving nails
Hardness of cutting edges approx. 60 HRC
A multi-purpose tool that avoids the need to have a hammer for certain operations and to change tools
Ideal for certain professions in the field of agriculture, forestry and of course woodworking and construction;Special tool steel, forged, oil-hardened
Gerelateerde Links
- Knipex 210mm Carpenter Pincers Medium Hard Wire
- Knipex 160mm Carpenter Pincers Medium Hard Wire
- Knipex 250mm Carpenter Pincers Medium Hard Wire
- Knipex 180mm Carpenter Pincers Medium Hard Wire
- Knipex 225mm Carpenter Pincers Medium Hard Wire
- Bahco 195 mm Carpenter Pincers
- Bahco 180 mm Carpenter Pincers
- CK 200mm Carpenter Pincers 4 mm