Bahco Pipe Bender 18 mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
164-225
Fabrikantnummer:
500-18
Fabrikant:
Bahco
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bahco

Suitable Pipe Diameters

18 mm

Vrijgesteld

Land van herkomst:
TW

Bahco Tube Bender 18 mm


The Bahco Tools Tube Bender is engineered for versatility and efficiency. Its ergonomic design enhances user comfort, allowing for extended periods of use without discomfort. Crafted for precision, this tool enables high quality bends in both steel and copper tubes, making it an indispensable addition to any workshop. With a focus on productivity, it requires 20% less exertion compared to traditional models, thereby increasing output without compromising quality. Whether you're a professional tradesperson or an enthusiastic DIYer, this tube bender is tailored to meet your needs with ease and accuracy. Its thoughtful design prevents interference during bending, and the comfortable curved handles ensure a secure, non slip grip, enhancing control as you work.

Allows bending up to 180° for maximum flexibility
Designed for compatibility with chrome plated tubes
High precision engineering improves bending accuracy
Lightweight construction ensures easy handling

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.