RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 13 mm x 2 m
- RS-stocknr.:
- 485-975
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 123,86
(excl. BTW)
€ 149,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 155 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 24,772 | € 123,86 |
| 25 + | € 24,004 | € 120,02 |
*prijsindicatie
- RS-stocknr.:
- 485-975
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Pipe Insulation | |
| Pipe Diameter | 54mm | |
| Length | 2m | |
| Material | Nitrile Rubber (NBR) | |
| Thermal Conductivity | 0.035W/mK | |
| Wall Thickness | 13mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Pipe Insulation | ||
Pipe Diameter 54mm | ||
Length 2m | ||
Material Nitrile Rubber (NBR) | ||
Thermal Conductivity 0.035W/mK | ||
Wall Thickness 13mm | ||
Colour Black | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Nitrile Rubber Pipe Insulation, 54 mm dia. x 13 mm x 2 m
This pipe insulation from RS PRO offers a simple way to improve the efficiency of heating solutions in commercial and domestic plumbing systems. It's made from nitrile rubber, which is strong and durable.
Thanks to the low thermal conductivity of this unit, it's a popular choice for ensuring faster heating and greater energy savings. It also prevents the formation of frost and condensation on pipes, so it can be used in refrigeration systems, chilled water lines and air-conditioning units as well.
As the insulation on this unit comes pre-formed, all you have to do is slide it over the pipes to mount it. As nitrile rubber is lightweight and fully flexible, this piping fits neatly around corners without the risk of damage from wear and tear, making it a popular choice in heavy-duty industrial applications.
Features and Benefits
• Black colour
• Length of 2 m
• Nitrile rubber material
• Pipe diameter of 54 mm
• Thermal conductivity of 0.035 W/mK (Watt per metre by Kelvin), 0.037 W/mK and 0.04 W/mK
• Wall thickness of 13 mm
Gerelateerde Links
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 54 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 60 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 48 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 42 mm dia. x 13 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 35 mm dia. x 19 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 28 mm dia. x 25 mm x 2 m
- RS PRO Nitrile Rubber (NBR) Pipe Insulation, 42 mm dia. x 19 mm x 2 m