574 Gasket Sealant
- RS-stocknr.:
- 258-5626
- Fabrikantnummer:
- 574, 250ML
- Fabrikant:
- Loctite
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 141,35
(excl. BTW)
€ 171,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 17 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 141,35 |
| 6 - 14 | € 135,69 |
| 15 + | € 132,88 |
*prijsindicatie
- RS-stocknr.:
- 258-5626
- Fabrikantnummer:
- 574, 250ML
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Gasket Sealant | |
| Colour | Orange | |
| Trade Name | 574 | |
| Standards/Approvals | No | |
| Specific Gravity | 1.1 | |
| Maximum Operating Temperature | 150°C | |
| Chemical Composition | Dimethacrylate Ester | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Gasket Sealant | ||
Colour Orange | ||
Trade Name 574 | ||
Standards/Approvals No | ||
Specific Gravity 1.1 | ||
Maximum Operating Temperature 150°C | ||
Chemical Composition Dimethacrylate Ester | ||
- Land van herkomst:
- IE
Loctite 574 Flange Sealant
Loctite 574 is a fast curing flange sealant designed for sealing close fitting joints between rigid metal faces and flanges. Loctite 574 cures in the absence of air between close fitting metal surfaces and provides a low-pressure seal straight after assembly. Once applied to the part Loctite 574 will not run as it maintains its viscosity in static conditions.
What is a Flange Sealant?
Loctite 574 is a fast curing flange sealant designed for sealing close fitting joints between rigid metal faces and flanges. Loctite 574 cures in the absence of air between close fitting metal surfaces and provides a low-pressure seal straight after assembly. Once applied to the part Loctite 574 will not run as it maintains its viscosity in static conditions.
What Are The Benefits of a Flange Sealant?
Flange sealants prevent the leakage of fluids and gases in machine parts or pipe connections. The sealant also strengthens the assembly and prevents corrosion. The liquid form of the sealant enables surface voids and irregularities to be filled. Once cured flange sealants are able to resist displacement and will not shrink, crack or relax like conventional gaskets
Features and Benefits of Loctite 574
• Fast curing
• Single component and quick and easy to apply
• Produces an instant low-pressure seal once fully cured
• Excellent water and glycol resistance
• High resistance to oil
Applications
Loctite 574 flange sealant is ideal for use on machined and rigid metal parts such as pump housings, gearbox and engine casings