INA GE50-SW-A 50mm Bore Spherical Bearing, 80 mm OD, 592000 N
- RS-stocknr.:
- 312-936
- Fabrikantnummer:
- GE50-SW-A
- Fabrikant:
- INA
Subtotaal (1 eenheid)*
€ 187,25
(excl. BTW)
€ 226,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 187,25 |
*prijsindicatie
- RS-stocknr.:
- 312-936
- Fabrikantnummer:
- GE50-SW-A
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 50mm | |
| Outside Diameter | 80mm | |
| End Type | Unsealed | |
| Material | Elgoglide, Chrome Steel | |
| Static Load Rating - Radial | 592000N | |
| Width | 19mm | |
| Standards/Approvals | DIN ISO 12240-2 | |
| Series | GE50-SW | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 50mm | ||
Outside Diameter 80mm | ||
End Type Unsealed | ||
Material Elgoglide, Chrome Steel | ||
Static Load Rating - Radial 592000N | ||
Width 19mm | ||
Standards/Approvals DIN ISO 12240-2 | ||
Series GE50-SW | ||
Vrijgesteld
- Land van herkomst:
- DE
The INA Spherical plain bearing is an angular contact, maintenance free bearing designed to meet DIN ISO 12240-2 standards. It features an inner ring with a curved surface coated with hard chromium, providing superior wear resistance and durability. The open design allows for easy installation and efficient operation, making it ideal for applications that require low maintenance and reliable performance in dynamic environments.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Gerelateerde Links
- INA GE50-AW-A 50mm Bore Spherical Bearing 130 mm OD
- INA GE50-FW-2RS-A 50mm Bore Spherical Bearing 1150000 N
- INA GE50-DO 50mm Bore Plain Bearing 782000 N
- INA GE50-LO 50mm Bore Plain Bearing 782000 N
- INA GE50-FO-2RS 50mm Bore Plain Bearing 1140000 N
- INA GE50-DO-2RS 50mm Bore Plain Bearing 690000 N
- INA GE50-UK-2RS-A 50mm Bore Plain Bearing 739000 N
- INA GE60-SW-A 60mm Bore Spherical Bearing 805000 N