SKF GE 60 TXE-2LS 60mm Bore Spherical Bearing, 1160 kN, 90 mm OD
- RS-stocknr.:
- 217-6737
- Fabrikantnummer:
- GE 60 TXE-2LS
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 213,49
(excl. BTW)
€ 258,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 213,49 |
*prijsindicatie
- RS-stocknr.:
- 217-6737
- Fabrikantnummer:
- GE 60 TXE-2LS
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Axial | 1160kN | |
| Material | Steel | |
| Series | GE | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Axial 1160kN | ||
Material Steel | ||
Series GE | ||
Width 44mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Gerelateerde Links
- SKF GE 60 TXG3E-2LS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEH 50 TXE-2LS 50mm Bore Plain Bearing 90 mm OD
- SKF GE 90 TXE-2LS 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 50 TXE-2LS 50mm Bore Spherical Bearing 75 mm OD, 735 kN
- SKF GEH 60 TXE-2LS 60mm Bore Plain Bearing 106 mm OD
- SKF GE 70 TXE-2LS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 45 TXE-2LS 45mm Bore Spherical Bearing 68 mm OD
- SKF GE 20 TXE-2LS 20mm Bore Spherical Bearing 35 mm OD