SKF GEZ 100 ES 25.4mm Bore Spherical Bearing, 166 kN, 41.275 mm OD
- RS-stocknr.:
- 217-6792
- Fabrikantnummer:
- GEZ 100 ES
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 45,19
(excl. BTW)
€ 54,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 45,19 |
*prijsindicatie
- RS-stocknr.:
- 217-6792
- Fabrikantnummer:
- GEZ 100 ES
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 25.4mm | |
| Outside Diameter | 41.275mm | |
| Material | Steel | |
| Static Load Rating - Axial | 166kN | |
| Standards/Approvals | No | |
| Series | GEZ | |
| Width | 22.23mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 25.4mm | ||
Outside Diameter 41.275mm | ||
Material Steel | ||
Static Load Rating - Axial 166kN | ||
Standards/Approvals No | ||
Series GEZ | ||
Width 22.23mm | ||
- Land van herkomst:
- DE
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
Gerelateerde Links
- SKF GEZ 100 ES-2RS 25.4mm Bore Spherical Bearing 41.275 mm OD
- SKF GEZ 008 ES 12.7mm Bore Spherical Bearing 22.225 mm OD
- SKF GEZ 108 ES 38.1mm Bore Spherical Bearing 61.913 mm OD
- SKF GEZ 012 ES 19.05mm Bore Spherical Bearing 31.75 mm OD
- SKF GEZ 300 ES-2RS 76.2mm Bore Spherical Bearing 120.65 mm OD
- SKF GEH 25 C 25mm Bore Spherical Bearing 47 mm OD, 166 kN
- SKF GEZ 208 ES-2RS 63.5mm Bore Spherical Bearing, 100.013mm O.D
- SKF GEZ 104 ES-2RS 31.75mm Bore Spherical Bearing, 50.8mm O.D