SKF PCM 455040 M 45mm Bore Plain Bearing, 50 mm OD, 440 kN
- RS-stocknr.:
- 237-2266
- Fabrikantnummer:
- PCM 455040 M
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 14,04
(excl. BTW)
€ 16,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,04 |
*prijsindicatie
- RS-stocknr.:
- 237-2266
- Fabrikantnummer:
- PCM 455040 M
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Plain Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 50mm | |
| Static Load Rating - Radial | 440kN | |
| Material | Polyoxymethylene | |
| Series | PCM | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Plain Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 50mm | ||
Static Load Rating - Radial 440kN | ||
Material Polyoxymethylene | ||
Series PCM | ||
Standards/Approvals No | ||
Width 40mm | ||
SKF Plain Bearing, POM Composite Construction, 45mm ID, 50mm OD - PCM 455040 M
Looking for a reliable shaft support component? Turn to this plain bearing from SKF. It takes on dynamic loads up to 212kN, easily carrying heavy moving products to their destination. Internal pores effectively spread lubricant along the sliding surface to keep the bushing turning smoothly. Common transport tasks are a breeze, as it handles oscillating, linear and rotating forces. You can slot this bearing onto a shaft using a mounting dolly, so installation is quick and simple.
Features & Benefits
• Sintered tin and bronze layer minimise friction and ensure smooth running
• Handy relubrication hole for hassle-free machine maintenance
• Robust steel backing to shake off impacts
• POM covering layer tolerates minor misalignment, cutting down on disruption from mounting errors
• Wall thickness of just 2.5mm means it fits into narrow spaces
Applications
• Automotive industry
• Textiles manufacturing
• Heavy engineering
Why should I relubricate my bushing after installation?
Relubricating the bearing minimises wear from operating friction, extending it's service life. As many lubricants offer protection against dirt and moisture, keeping your bushing coated also removes the risk of corrosion that could damage a shaft's sliding surface.
Gerelateerde Links
- SKF GE 45 ES 45mm Bore Plain Bearing 68 mm OD, 640 kN
- SKF PCM 121410 M 12mm Bore Plain Bearing 30 kN
- SKF PCM 252825 E 25mm Bore Plain Bearing 150 kN
- SKF PCM 252815 E 25mm Bore Plain Bearing 88 kN
- SKF PCM 202320 E 20mm Bore Plain Bearing 96.5 kN
- SKF PCM 404440 M 40mm Bore Plain Bearing 390 kN
- SKF PCM 202320 M 20mm Bore Plain Bearing 96.5 kN
- SKF PCM 101215 E 10mm Bore Plain Bearing 37.5 kN