Igus JSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- RS-stocknr.:
- 269-2805
- Fabrikantnummer:
- JSM-0809-08
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 0,95
(excl. BTW)
€ 1,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,95 |
*prijsindicatie
- RS-stocknr.:
- 269-2805
- Fabrikantnummer:
- JSM-0809-08
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 9mm | |
| Material | Iglidur J | |
| Standards/Approvals | Mouldresistant according to DIN EN ISO 846 Procedure A, RoHS according to EU guideline 01165EU | |
| Width | 8mm | |
| Series | J | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 9mm | ||
Material Iglidur J | ||
Standards/Approvals Mouldresistant according to DIN EN ISO 846 Procedure A, RoHS according to EU guideline 01165EU | ||
Width 8mm | ||
Series J | ||
- Land van herkomst:
- DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.
Excellent wear resistance at room temperature
Very good wear resistance at medium temperatures
Excellent friction coefficients
Low moisture absorption
High media resistance
Resistant to edge pressure
Gerelateerde Links
- Igus JSM-0809-05 8mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-08 8mm Bore Plain Bearing, 9 mm OD
- Igus GSM-0809-12 8mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0810-08 8mm Bore Plain Bearing, 10 mm OD
- Igus JSM-0814-08 8mm Bore Plain Bearing, 14 mm OD
- Igus JSM-0812-08 8mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0509-08 5mm Bore Plain Bearing, 9 mm OD
- Igus JSM-0810-12 8mm Bore Plain Bearing, 10 mm OD