Igus GFM-0608-04 6mm Bore Plain Bearing, 8 mm OD
- RS-stocknr.:
- 272-4545
- Fabrikantnummer:
- GFM-0608-04
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 0,45
(excl. BTW)
€ 0,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 168 stuk(s) klaar voor verzending
- 274 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,45 |
*prijsindicatie
- RS-stocknr.:
- 272-4545
- Fabrikantnummer:
- GFM-0608-04
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur G | |
| Width | 4mm | |
| Standards/Approvals | DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur G | ||
Width 4mm | ||
Standards/Approvals DIN IEC 93, DIN 75201-B, DIN53752, DIN 53482, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A | ||
- Land van herkomst:
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Gerelateerde Links
- Igus GFM-0608-04 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-08 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-10 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-05 6mm Bore Plain Bearing, 8 mm OD
- Igus GFM-0608-07 6mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-04 6mm Bore Plain Bearing, 8 mm OD
- Igus A181FM-0608-04 6mm Bore Plain Bearing, 8 mm OD