Igus A180FM-0812-06 8mm Bore Plain Bearing, 12 mm OD
- RS-stocknr.:
- 272-6986
- Fabrikantnummer:
- A180FM-0812-06
- Fabrikant:
- Igus
Subtotaal (1 eenheid)*
€ 0,88
(excl. BTW)
€ 1,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,88 |
*prijsindicatie
- RS-stocknr.:
- 272-6986
- Fabrikantnummer:
- A180FM-0812-06
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 8mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 12mm | |
| Material | Iglidur A180 | |
| Standards/Approvals | DIN IEC 93, DIN53752, DIN 53482, ASTM C 177, RoHS 2 according to EU-Guideline 2011/65/EU, FDA, EU 10/2011 | |
| Width | 6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 8mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 12mm | ||
Material Iglidur A180 | ||
Standards/Approvals DIN IEC 93, DIN53752, DIN 53482, ASTM C 177, RoHS 2 according to EU-Guideline 2011/65/EU, FDA, EU 10/2011 | ||
Width 6mm | ||
- Land van herkomst:
- DE
The Igus Plain bearings made of iglidur A180 are suitable for use in direct contact with food. They are therefore the ideal solution for bearing points on machines for the food and packaging industry, medical equipment manufacturing, small household appliances etc. Even where wet cleaning contact with damp media is the order of the day, the iglidur A180 is characterised by the lowest moisture absorption.
RoHS compliant
High media resistance
Resistant to dirt and dust
Resistant to edge pressure
FDA and EU 10 2011 compliant
Resistant to shocks and impacts
Gerelateerde Links
- Igus JFM-0812-06 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-06 8mm Bore Plain Bearing, 12 mm OD
- Igus GFM-0812-06 8mm Bore Plain Bearing, 12 mm OD
- Igus MFM-0812-06 8mm Bore Plain Bearing, 12 mm OD
- Igus A180FM-0810-06 8mm Bore Plain Bearing, 10 mm OD
- Igus MFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus JFM-0812-12 8mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-12 8mm Bore Plain Bearing, 12 mm OD