Igus JSM-1517-12 17mm Bore Plain Bearing, 15 mm OD
- RS-stocknr.:
- 750-6820
- Fabrikantnummer:
- JSM-1517-12
- Fabrikant:
- Igus
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 4 eenheden)*
€ 7,22
(excl. BTW)
€ 8,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 7,22 | € 1,805 |
| 5 - 9 | € 6,93 | € 1,733 |
| 10 + | € 6,80 | € 1,70 |
*prijsindicatie
- RS-stocknr.:
- 750-6820
- Fabrikantnummer:
- JSM-1517-12
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 15mm | |
| Material | Iglidur G | |
| Series | JSM | |
| Standards/Approvals | RoHS confirms | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 15mm | ||
Material Iglidur G | ||
Series JSM | ||
Standards/Approvals RoHS confirms | ||
- Land van herkomst:
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Gerelateerde Links
- Igus JSM-1517-12 17mm Bore Plain Bearing, 15 mm OD
- Igus JSM-1517-15 15mm Bore Plain Bearing, 17 mm OD
- Igus JFM-1517-09 17mm Bore Plain Bearing, 15 mm OD
- Igus JSM-1517-25 15mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-04 15mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-20 15mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-13 15mm Bore Plain Bearing, 17 mm OD
- Igus JSM-1517-06 15mm Bore Plain Bearing, 17 mm OD