Makita DKP180Z Cordless Planer
- RS-stocknr.:
- 256-5940
- Fabrikantnummer:
- DKP180Z
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 217,58
(excl. BTW)
€ 263,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 217,58 |
*prijsindicatie
- RS-stocknr.:
- 256-5940
- Fabrikantnummer:
- DKP180Z
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Speed | 15000rpm | |
| Product Type | Planer | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Cutting Width | 82mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Speed 15000rpm | ||
Product Type Planer | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Cutting Width 82mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
Makita Planer, 15000rpm, 82mm Planing Width - DKP180Z
This cordless planer is a compact and versatile tool designed for heavy-duty use in woodworking tasks. It features a planning width of 82mm and a maximum chip thickness of 2mm, making it ideal for precision trimming of internal doors, panels, and skirting boards. With a lightweight design, this tool provides easy handling and control, ensuring effective performance in professional and DIY applications.
Features & Benefits
• Rubber-coated handle for enhanced grip and control
• Efficient 15,000 rpm no-load speed for quick planning
• Battery protection system to prevent power loss
• Lightweight design facilitates portability and ease of use
• Quiet operation minimises disruption in work environments
Applications
• Used for trimming and smoothing wooden surfaces
• Ideal for creating chamfers and rebates on doors
• Perfect for tailoring skirting boards to fit snugly
• Commonly used in the preparation of surfaces for finishing
• Effective for managing uneven edges in woodworking projects
What is the weight of the tool when equipped with a battery?
The tool weighs between 3.2 kg and 3.5 kg when the battery is installed, which enhances portability without compromising power.
What is the benefit of the rubber coating on the handle?
The rubber coating provides a secure and comfortable grip during operation, especially when working on challenging projects, reducing hand fatigue.
How does the battery protection system work?
The battery protection system automatically shuts off the tool when the battery level is low, preventing damage and extending battery life.
What is the maximum depth of planning that can be achieved?
The maximum planning depth achievable with this tool is 2mm, allowing for precise material removal when required.
What vibration levels should one expect while using the tool?
The vibration level when planning softwood is approximately 4.5m/s², which is measured to ensure user comfort and control during extended use.
Gerelateerde Links
- Makita DKP180RTJ Cordless Planer
- Makita DKP181Z Cordless 18 V Planer Brushless
- Makita KP001GZ03 Cordless 40 V Planer Brushless
- Makita Planers
- Bosch 06015B5000 Cordless Planer Brushless
- Bosch 06015A7072 Cordless Planer Brushless
- DeWALT DCP580N-XJ Cordless Planer Brushless
- Bosch 0.601.5A7.070 Cordless 12 V Planer Brushless