Gripit Red Stainless Steel Plasterboard Fixing, 18 mm fixing hole diameter
- RS-stocknr.:
- 265-9286
- Fabrikantnummer:
- GPSHELFKIT
- Fabrikant:
- Gripit
Subtotaal (1 eenheid)*
€ 4,92
(excl. BTW)
€ 5,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,92 |
*prijsindicatie
- RS-stocknr.:
- 265-9286
- Fabrikantnummer:
- GPSHELFKIT
- Fabrikant:
- Gripit
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
| Merk | Gripit | |
| Product Type | Plasterboard Fixing | |
| Fixing Hole Diameter | 18mm | |
| Length | 30mm | |
| Material | Stainless Steel | |
| Sub Type | Plasterboard Fixing | |
| Colour | Red | |
| Finish | Red | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Gripit | ||
Product Type Plasterboard Fixing | ||
Fixing Hole Diameter 18mm | ||
Length 30mm | ||
Material Stainless Steel | ||
Sub Type Plasterboard Fixing | ||
Colour Red | ||
Finish Red | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The Gripit fixings fold out in the gap behind the plasterboard to create one of the most effective and secure fixings on the market today. Ideal for DIY & trade hang curtain rails, book shelves and kitchen/bathroom units, to radiators, boilers and wall mounted TVs.
Easy to fit
Reusable fittings
Effective and secure fixing
Gerelateerde Links
- Gripit Red Stainless Steel Plasterboard Fixing, 18 mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixing, 18 mm fixing hole diameter
- Gripit Red Plastic 18 mm fixing hole diameter
- Gripit Red Steel 18 mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixing, 25 mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixing, 20 mm fixing hole diameter
- Gripit Stainless Steel Plasterboard Fixing, 15 mm fixing hole diameter
- Gripit Yellow Stainless Steel Plasterboard Fixing, 15 mm fixing hole diameter