RS PRO Coral PVC Plastic Shim, 20 in x 5in x 762 μm
- RS-stocknr.:
- 519-030
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 28,05
(excl. BTW)
€ 33,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 79 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 2 | € 28,05 |
| 3 - 5 | € 26,06 |
| 6 - 11 | € 24,69 |
| 12 + | € 22,44 |
*prijsindicatie
- RS-stocknr.:
- 519-030
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material | PVC | |
| Product Type | Plastic Shim | |
| Thickness | 762μm | |
| Length | 20in | |
| Width | 5in | |
| Colour | Coral | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material PVC | ||
Product Type Plastic Shim | ||
Thickness 762μm | ||
Length 20in | ||
Width 5in | ||
Colour Coral | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
RS PRO Coral Vinyl Plastic Shim, 20 x 5 x 0.03 in
You can use this plastic shim from RS PRO when you need to make minor adjustments in your equipment and structures or to hold objects in place ahead of installation. It's also ideal for gaskets and other special parts.
The shim has a thickness of 0.03 in, which is indicated by its coral shade as part of our colour coding scheme, so you can identify it quickly and easily. It's easy to cut, offering good flexibility to suit your specific requirements. A compression of no more than 0.7% makes it a reliable part for high-pressure applications.
This product is highly resistant to oil and has a very low level of electrical conductivity, meaning that it will perform safely and reliably in a variety of demanding environments. It's ideal for construction and manufacturing, as well as automotive repairs.
Features and Benefits
• Coral colour
• Length of 20 in
• Vinyl material
• Thickness of 0.762 mm
• Width of 5 in
Gerelateerde Links
- RS PRO Yellow Polypropylene Plastic Shim, 457 mm x 305mm x 510 μm
- RS PRO Red Polypropylene Plastic Shim, 457 mm x 305mm x 380 μm
- RS PRO Orange Polyester Plastic Shim, 457 mm x 305mm x 100 μm
- RS PRO Transparent Polyester Plastic Shim, 457 mm x 305mm x 190 μm
- RS PRO Brown Polyester Plastic Shim, 457 mm x 305mm x 130 μm
- RS PRO Green Polyester Plastic Shim, 457 mm x 305mm x 80 μm
- RS PRO White Polyester Plastic Shim, 457 mm x 305mm x 250 μm
- RS PRO Blue Polyester Plastic Shim, 457 mm x 305mm x 50 μm