Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340

Subtotaal (1 eenheid)*

€ 543,58

(excl. BTW)

€ 657,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 29 juni 2026
  • Plus verzending 2 stuk(s) vanaf 17 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 543,58

*prijsindicatie

RS-stocknr.:
147-893
Artikelnummer Distrelec:
303-04-706
Fabrikantnummer:
BMXCPS3020
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

PLC Power Supply

Series

Modicon X80

For Use With

Modicon M340

IP Rating

IP20

Maximum Operating Temperature

60°C

Standards/Approvals

No

Land van herkomst:
FR

Schneider Electric PLC Power Supply, Vibration and Shock Resistant, IP20 Rating - Modicon M340 Series - BMXCPS3020


Powering up your programmable logic controller is a piece of cake with this PLC power supply from Schneider Electric. It provides an input of 24 to 48V DC that you can use to run your Modicon M340 or M580 machine. Thanks to isolation on both the input and output, you can trust it to keep you and your equipment safe from harm in case of voltage surges. Built-in LEDs provide at-a-glance status indication and you'll find the module's easy to reset, too – simply press its push button for a cold restart.

• Versatile product suitable for use with all kinds of backplane

• Modular concept of the Modicon X80 range's modular concept helps simplify maintenance and replacement

• EMC characteristics mean you can count on minimal electrical noise

• Resistant to 3gn of vibration and 30gn of shock, for use in harsh industrial settings

• 1ms immunity to microbreaks helps minimise unnecessary system downtime

Applications


• Food processing

• Automotive manufacture

• Industrial automation

Does this product have ingress protection?


Yes, this PSU's case is IP20 approved, so you can rest assured it's touch-safe and can be handled without the risk of shocks.

Modicon M340 Power Supply Modules


BMXCPSppp0 power supply modules provide the power supply for each BMXXBPpp00 rack and the modules installed on it.

Power supply modules for AC supplies

Power supply modules for DC supplies

Note

Each Power supply requires connectors.

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.