Siemens 6EP1334 Series Power Supply for Use with PLC

Subtotaal (1 eenheid)*

€ 440,36

(excl. BTW)

€ 532,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 440,36

*prijsindicatie

RS-stocknr.:
149-123
Fabrikantnummer:
6EP1334-7CA10
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Power Supply

Product Type

Power Supply

Series

6EP1334

For Use With

PLC

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

EN 61000-3-2, EN 55022 Class B, WEEE (2012/19/EU), RoHS Directive, REACH, EN 61000-6-2

Supply Voltage

120V, 230V

Land van herkomst:
HU

Siemens 6EP1334 Series Power Supply, 120V Supply Voltage, 230V Supply Voltage - 6EP1334-7CA10


This power supply delivers regulated electrical power for programmable logic controller installations in industrial environments. It supports dual supply voltages and is designed for deployment where electromagnetic compatibility and environmental sealing are relevant considerations, providing a Compact source of DC power for automation control equipment.

Features and Benefits:


• IP67 protection enabling use in wet or dusty locations
• EN 61000-3-2 compliance reducing harmonic distortion impacts
• EN 55022 Class B emission limits for lower radiated noise
• RoHS and REACH conformity supporting restricted-substance limits
• WEEE alignment simplifying end-of-life disposal handling

Applications


• Suitable for PLC installations requiring sealed enclosures
• Ideal for control panels in harsh manufacturing areas
• Used with automation racks needing EMC performance
• Can be used for systems demanding regulatory substance compliance
• Appropriate for installations where waterproof power units are required

Which supply voltages can it accept?


It accepts both 120V and 230V input supplies.

Is it rated for operation in contaminated atmospheres?


The enclosure meets IP67, allowing protection against dust ingress and temporary immersion.

What electromagnetic standards govern its emissions and immunity?


It conforms to EN 55022 Class B for emissions and EN 61000-6-2 for industrial immunity.

How does it address hazardous-substance regulations?


It meets RoHS and REACH requirements and is aligned with WEEE disposal obligations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.