Siemens Connector Cable

Subtotaal (1 eenheid)*

€ 46,03

(excl. BTW)

€ 55,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 15 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 46,03

*prijsindicatie

RS-stocknr.:
203-3281
Fabrikantnummer:
6SL3060-4AW00-0AA0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Connector Cable

Accessory Type

Ethernet Cable

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Supply Voltage

24V

Land van herkomst:
DE

Siemens Connector Cable, 1.2m Cable Length, 24V Supply Voltage - 6SL3060-4AW00-0AA0


This connector cable is an essential accessory for industrial automation, designed for reliable Ethernet connections. The 1.2m cable provides optimal signal transmission and features a 24V supply voltage, ensuring compatibility with various industrial applications. With high durability, it is built to withstand the rigours of demanding environments.

Features & Benefits


• Designed for robust Ethernet connectivity in industrial settings

• Supports a 24V power supply for reliable operation

• High-quality construction for enhanced durability and longevity

• Compact length of 1.2m provides flexibility in installation

• Suitable for various Siemens accessory cables and systems

• Facilitates efficient data and power transmission

Applications


• Used for connecting Siemens automation equipment

• Ideal for networking industrial machinery

• Suitable for integration with control systems

• Utilised in environments requiring secure Ethernet connections

How does the cable ensure reliable data transmission in industrial settings?


The cable is designed with high-quality materials that minimise interference, enabling stable and fast data transmission essential for automation and control applications.

Can this cable be used to connect various types of equipment?


Yes, the versatile design allows it to connect different industrial devices, particularly those within the Siemens product range, ensuring compatibility across a range of systems.

What precautions should be taken during installation?


Ensure that the connections are secure and that the cable is routed away from sharp edges to prevent damage. Regular inspections are recommended to maintain optimal performance.

Is this cable suitable for outdoor use?


This connector cable is intended for IP20 degree of protection, meaning it is designed for indoor use only and should be protected from moisture and dust to ensure its longevity and performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.