Siemens IWLAN Series Communication Module for Use with Communication Module

Subtotaal (1 eenheid)*

€ 825,17

(excl. BTW)

€ 998,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 825,17

*prijsindicatie

RS-stocknr.:
211-9078
Artikelnummer Distrelec:
301-24-590
Fabrikantnummer:
6GK5761-1FC00-0AA0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

IWLAN

For Use With

Communication Module

IP Rating

IP20

Hazardous Area Certification

B, Class 1, D, Div 2, Group A, C

Standards/Approvals

CSA, UL

Supply Voltage

28.80V

Land van herkomst:
DE

Siemens IWLAN Series Communication Module, IP20, 28.80V Supply Voltage - 6GK5761-1FC00-0AA0


This communication module provides industrial wireless connectivity for demanding environments, offering single-radio access point functionality across 2.4GHz and 5GHz bands with support for IEEE 802.11a/b/g/h/n standards. Designed for integration into IWLAN networks, it supplies an RJ45 Ethernet Interface and an external R-SMA antenna connection for flexible deployment. The device operates from a DC Terminal Block and is intended for use where national approvals and hazardous-area installation rules apply.

Features and Benefits:


• 150 Mbit/s WLAN throughput for high-speed wireless transfer
• 100 Mbit/s Ethernet port enabling robust wired backbone connection
• 28.8 V supply for stable DC-powered industrial installations
• WPA2/802.11i security providing strong wireless access protection
• R-SMA external antenna port allowing flexible antenna placement

Applications


• Suitable for IWLAN access point deployment in factories
• Ideal for connecting mobile automation equipment wirelessly
• Used with control networks requiring industrial Ethernet bridging
• Can be used for wireless monitoring in Zone 2 enclosures
• Suitable for installations needing RJ45 device interfacing

What power connections does it use?


Power is supplied via a 3‑pole screw Terminal allowing DC input from the Terminal Block at 19.2 V or 28.8 V ranges and typical current draw is 0.15 A at 24 V.

How does it handle environmental conditions?


Operating ambient range is 0 to 55 °C with storage and transport rated -40 to +85 °C and up to 95% relative humidity at 25 °C without condensation.

Which management and protocols are supported?


It supports CLI and web-based management, SNMP v1/v2/v3, HTTP/HTTPS, Telnet, TFTP, LLDP, and NTP/SNTP time synchronisation.

What redundancy and network resilience features are available?


The unit supports STP/RSTP and MSTP protocols and offers forced roaming on IP or link failure for continuous connectivity.

How is hazardous-area use addressed?


For use in Zone 2 hazardous atmospheres it must be mounted inside an enclosure meeting at least IP54 to satisfy EN 50021 requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.