Omron CP1W Series I/O Unit for Use with CP2E Programmable Controller
- RS-stocknr.:
- 215-7475
- Artikelnummer Distrelec:
- 301-36-723
- Fabrikantnummer:
- CP1W-AD042
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 375,11
(excl. BTW)
€ 453,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 375,11 |
*prijsindicatie
- RS-stocknr.:
- 215-7475
- Artikelnummer Distrelec:
- 301-36-723
- Fabrikantnummer:
- CP1W-AD042
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Analogue Input Module | |
| Series | CP1W | |
| For Use With | CP2E Programmable Controller | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | cULus, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type I/O Unit | ||
Accessory Type Analogue Input Module | ||
Series CP1W | ||
For Use With CP2E Programmable Controller | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals cULus, CE | ||
The Omron I/O expansion unit has several input ranges such as 0 to 5 Volt, 1 to 5 V and 0 to 10 V. It current rating is between 0 to 20 mA, or 4 to 20 mA. It has 1 ms/point conversion time. It has operating temperature range from -20 to 60 °C for reliable use in special applications.
Resolution 1/12000 (full scale)
External input impedance 1 MΩ min for voltage input.
Gerelateerde Links
- Omron CP2E Programmable Controller Series I/O Unit for Use with PLC
- Omron CP1W Series I/O Unit for Use with CP2E Controller
- Omron CP1W Series I/O Unit for Use with CP1E
- Omron CP1W Series PLC Expansion Module for Use with CP2E Series
- Omron CP1W Series PLC I/O Module for Use with CP1L CPU Unit
- Omron CP1W Series PLC I/O Module for Use with Omron Electronics SYSMAC CP1H/CP1L
- Omron XW2Z-R Series Connecting Cable for Use with MIL 20 Connector-type I/O Units for Programmable Controllers
- Omron CP2E Series Logic Controller 24 Outputs, Relay Output