Omron NX Series I/O Unit for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit
- RS-stocknr.:
- 215-7487
- Fabrikantnummer:
- NX-ID3443
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 155,24
(excl. BTW)
€ 187,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,24 |
*prijsindicatie
- RS-stocknr.:
- 215-7487
- Fabrikantnummer:
- NX-ID3443
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Digital Input | |
| Series | NX | |
| For Use With | CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type I/O Unit | ||
Accessory Type Digital Input | ||
Series NX | ||
For Use With CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
The Omron DC input unit with 4 points and screwless clamping terminal block external connection. It has 24 VDC rated voltage. The NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler.
Input current 3.5 mA typical (at 24 VDC)
ON voltage/ON current 15 VDC minimum/3 mA minimum (between IOG and each signal)
OFF voltage/OFF current 5 VDC maximum./1 mA maximum (between IOG and each signal)
Gerelateerde Links
- Omron NX Series I/O Unit for Use with NX Series CPU Unit CJ PLC
- Omron NX Series I/O Unit for Use with CJ PLC NX Series CPU Unit
- Omron NX Series I/O Unit for Use with NX Series CPU Unit EtherCAT Coupler Unit
- Omron NX Series Digital I/O Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Digital I/O Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Analogue Output Module for Use with CJ PLC NX Series CPU Unit