Phoenix Contact GW PL FF/MODBUS Series Converter for Use with FOUNDATION Fieldbus, Modbus/RTU
- RS-stocknr.:
- 217-6354
- Fabrikantnummer:
- 2316363
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 952,57
(excl. BTW)
€ 1.152,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 952,57 |
*prijsindicatie
- RS-stocknr.:
- 217-6354
- Fabrikantnummer:
- 2316363
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Protocol Converter | |
| Product Type | Converter | |
| Series | GW PL FF/MODBUS | |
| For Use With | FOUNDATION Fieldbus, Modbus/RTU | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | USA/Canada Class I, Zone 2, AEx nA IIC T4, D Class I, Div. 2, Ex nA IIC T4 GcX, Groups A, UL | |
| Communication Protocol | Modbus | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Protocol Converter | ||
Product Type Converter | ||
Series GW PL FF/MODBUS | ||
For Use With FOUNDATION Fieldbus, Modbus/RTU | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals USA/Canada Class I, Zone 2, AEx nA IIC T4, D Class I, Div. 2, Ex nA IIC T4 GcX, Groups A, UL | ||
Communication Protocol Modbus | ||
- Land van herkomst:
- US
The Phoenix Contact GW PL series have fieldbus protocol converter having plug in screw terminal connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0. The nominal supply voltage
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 85 °C
Gerelateerde Links
- Phoenix Contact GW PL PA/MODBUS Series Converter for Use with Modbus RTU, PROFIBUS PA
- Phoenix Contact GW PL DP/MODBUS Series Converter for Use with Modbus/RTU, PROFIBUS DP
- Phoenix Contact GW PL FF/HART Series Converter for Use with HART Devices
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
- Phoenix Contact SAC Series Terminating Resistor for Use with FOUNDATION Fieldbus
- Anybus ABC4024 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus ABC3210 Series Converter for Use with Modbus RTU Control Systems