Interroll HP5424 Series Interface Module
- RS-stocknr.:
- 243-6415
- Fabrikantnummer:
- RD-PS
- Fabrikant:
- Interroll
Ontvang bulkkorting
Voeg 5 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 1.001,90
(excl. BTW)
€ 1.212,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 1.001,90 | - |
| 5 - 9 | € 971,84 | 3% |
| 10 - 24 | € 941,77 | 6% |
| 25 - 49 | € 911,73 | 8% |
| 50 + | € 881,67 | 12% |
*prijsindicatie
- RS-stocknr.:
- 243-6415
- Fabrikantnummer:
- RD-PS
- Fabrikant:
- Interroll
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
| Merk | Interroll | |
| Product Type | Interface Module | |
| Accessory Type | Power Supply | |
| Series | HP5424 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Interroll | ||
Product Type Interface Module | ||
Accessory Type Power Supply | ||
Series HP5424 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Interroll switching power supply HP5424 is a three-phase power supply for providing 24-V DC voltage. The robust housing achieves a protection rating of IP54. This allows placement in the immediate vicinity of the products to be supplied with 24 V DC, such as Interroll MultiControl. The central voltage supply saves costs for control cabinets and allows very short lines which, in
turn, lead to cost savings and error reduction with respect to voltage drops on the line
Rated supply voltage- 400 V AC, 3 phases
Supply system voltage range- 380 to 480 V AC ± 10 %
Supply system frequency- 50 to 60 Hz ± 6 %
Supply system power consumption- Typically 1.6 A per phase at 3 x 400 V AC
Rated output voltage- 24 V DC
Rated output power- 960 W
Gerelateerde Links
- Interroll EC5000 Series Interface Module, 1.6A
- B&R X20 Series Interface Module for Use with Powerlink Interface
- Phoenix Contact PLC-V8L Series Interface Module
- Phoenix Contact PLC-V8 Series Interface Module
- Siemens 6ES7155 Series Interface Module
- Siemens 6ED1055 Series Interface Module
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- Schneider Electric MTN6502 Series Interface Module