Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- RS-stocknr.:
- 252-2952
- Fabrikantnummer:
- 6ES71531AA030XB0
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-2952
- Fabrikantnummer:
- 6ES71531AA030XB0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Connector Module | |
| Range | SIMATIC | |
| Series | 6ES719 | |
| For Use With | 8 S7-300 modules, ET 200M | |
| Dimensions | 125 x 40 x 117 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Connector Module | ||
Range SIMATIC | ||
Series 6ES719 | ||
For Use With 8 S7-300 modules, ET 200M | ||
Dimensions 125 x 40 x 117 mm | ||
- Land van herkomst:
- DE
Siemens 6ES719 Series Connection Module, For Use With 8 S7-300 Modules / ET 200M, 24V DC Supply Voltage - 6ES71531AA030XB0
This connection module facilitates the integration of up to eight S7-300 modules, while also improving compatibility with ET 200M systems. It operates on a 24V DC supply, making it suitable for various automation applications.
Features & Benefits
• Connects a maximum of eight S7-300 modules
• Functions within a voltage range of 20.4V to 28.8V
• Provides a maximum output current of 1A for stable performance
• Automatically detects transmission rates to optimise efficiency
• IP20 protection rating, making it suitable for controlled environments
• Tested for potential separation up to 500V for enhanced safety
• Functions within a voltage range of 20.4V to 28.8V
• Provides a maximum output current of 1A for stable performance
• Automatically detects transmission rates to optimise efficiency
• IP20 protection rating, making it suitable for controlled environments
• Tested for potential separation up to 500V for enhanced safety
Applications
• Connects multiple S7-300 modules in automation configurations
• Compatible with ET 200M systems to improve connectivity
• Ideal for environments that require reliable data transmission
• Integrates seamlessly into complex industrial control systems
• Compatible with ET 200M systems to improve connectivity
• Ideal for environments that require reliable data transmission
• Integrates seamlessly into complex industrial control systems
What is the maximum input current for this device?
The maximum input current is 350mA at 24V DC.
How does this model enhance automation connectivity?
It supports the connection of up to eight S7-300 modules, enhancing integration capabilities.
What safety measures are implemented for electrical safety?
It includes potential separation and has been tested for isolation up to 500V.
Can it be installed in environments with temperatures up to 60°C?
Yes, it operates effectively within an ambient temperature range of 0 to 60°C.
Is external protection necessary for power supply lines?
External protection for power supply lines is not required.
Gerelateerde Links
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens SIMATIC S7-300 Series Analogue Module for Use with ET 200M
- Siemens PLC Expansion Module Analogue for use with ET 200M
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7-300 Series Connector for Use with EX (I) Modules Connections L and M
- Siemens SIMATIC S7-1500 ET 200 Series Connection Module for Use with Patch Cable