Allen Bradley Communication Module
- RS-stocknr.:
- 257-6744
- Fabrikantnummer:
- 1756-RIO
- Fabrikant:
- Allen Bradley
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 257-6744
- Fabrikantnummer:
- 1756-RIO
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | Communication Module | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type Communication Module | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
The Rockwell Automation remote I/O scanner it is have 4 character scrolling display and three status indicators that is RIO indicates the status of the network, CLX indicates the status of the connection to the controller, OK indicates the modules own internal state. It is 3 pin connector that connects to the remote devices. This is also known as the removable terminal block (RTB) and 4 inside door label with error codes.
Dimensions 5.51 x 4.41 x 5.71 inches
Wire size 20 AWG
Power dissipation (Max) 2.5 watts
Isolation voltage 50 volts continuous
Backplane current 5 milliamps
Backplane current 450 milliamps
Gerelateerde Links
- Allen Bradley I/O Module 1756 Digital 24V dc
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- Allen Bradley 1492-CONACAB0 Series PLC Cable for Use with 1756 Module, 1771 Module
- Allen Bradley 1492-CONCAB0 Series PLC Cable for Use with 1771 Module, 1756 Module
- Allen Bradley 193-ECM Series Communication Module for Use with PLC
- Allen Bradley 1492-CM1771 Series Converter for Use with 1711 Module, 1756 Module
- Allen Bradley 1492-CM1771 Series Converter for Use with 1756 Module, 1711 Module
- Allen Bradley Communication Module Communication Module for Use with PowerFlex 40 PowerFlex 40P