Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC

Subtotaal (1 eenheid)*

€ 2.939,11

(excl. BTW)

€ 3.556,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.939,11

*prijsindicatie

RS-stocknr.:
264-1178
Fabrikantnummer:
6AV66766MB006AX0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

CP1 ModBus/TCP Adapter

Accessory Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

RoHS

Hazardous Area Certification

No

Communication Protocol

TCP

Land van herkomst:
DE

Siemens SIMATIC Series CP1 ModBus/TCP Adapter, TCP Communication Protocol, RoHS Compliant - 6AV66766MB006AX0


This CP1 Modbus/TCP adapter provides Ethernet-based protocol conversion to link SIMATIC controllers with Modbus/TCP devices. It functions as a software accessory designed for use with SIMATIC equipment, enabling TCP communication across industrial networks while conforming to RoHS environmental standards.

Features and Benefits:


• Enables TCP protocol conversion for networked device communication
• Serves as a software accessory to integrate with existing systems
• Designed for use with SIMATIC to maintain platform compatibility
• Complies with RoHS to limit hazardous substances in installations
• Operates without hazardous-area certification for standard environments

Applications


• Used with SIMATIC PLCs to bridge Modbus/TCP networks
• Suitable for integrating third-party TCP devices into SIMATIC systems
• Ideal for Ethernet communication module requirements in control systems
• Can be used for CP1 Modbus TCP integration projects in factories

What communication protocol does it support?


It operates using TCP to facilitate Modbus/TCP communications.

Is the product suitable for hazardous-area installations?


No, it does not carry hazardous-area certification and is intended for normal industrial locations.

Which control systems is it designed to work with?


It is developed specifically for use with SIMATIC platforms as a communication interface.

Does it meet environmental-substance regulations?


Yes, it conforms to RoHS requirements restricting certain hazardous materials.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.