Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect

Subtotaal (1 verpakking van 10 eenheden)*

€ 207,05

(excl. BTW)

€ 250,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 100 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 20,705€ 207,05

*prijsindicatie

RS-stocknr.:
265-8784
Artikelnummer Distrelec:
304-34-860
Fabrikantnummer:
6GK19011BB122AB0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Product Type

Data Acquisition Connector

Accessory Type

RJ45 Data Connector

For Use With

IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect System

Standards/Approvals

cULus, UL, REACH, RoHS

Land van herkomst:
PL

Siemens Data Acquisition Connector, RJ45 Connector Type, FastConnect Compatibility - 6GK19011BB122AB0


This data acquisition connector provides a Compact RJ45 Interface for Industrial Ethernet installations, designed for use with 4x2 IE FC TP cables and Rapid assembly using a dedicated FastConnect method. It is intended for industrial communications where a robust metal-bodied plug with 180° cable outlet is required, supporting high-speed network links up to 10Gbit/s and enabling sealed, strain-relieved connections in control and automation environments.

Features & Benefits


• Category 6A support enables 10000Mbit/s network throughput
• Integrated insulation-displacement contacts permit AWG24 and AWG22 use
• Metal enclosure provides enhanced mechanical protection and durability
• FastConnect compatibility reduces assembly time on-site
• PoE and PoE+ capable allow simultaneous power and data delivery

**Applications**


• Suitable for connecting IE FC TP cables 4x2 in machine control racks
• Used with fieldbus and Ethernet networks in factory automation
• Ideal for installations requiring 180° cable routing in cabinets
• Used for Rapid on-site terminations where reduced downtime is needed
• Suitable for PoE device wiring such as sensors and cameras

How many mating cycles can I expect from the connector?


The design supports up to 10 reuse cycles for repeated mating operations.

What cable diameters and conductor sizes are compatible?


It accommodates cable diameters of 6.5 to 8 mm and conductor cross-sections from 0.21 to 0.33 mm².

Which environmental limits apply during storage and transport?


The unit tolerates temperatures between -40°C to +85°C for storage and transit.

What protection rating does the connector provide when mounted?


The connector conforms to an IP20 protection classification in its installed state.

Are there any material or substance considerations for sensitive installations?


The connector is silicon-free and conforms to RoHS and REACH requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.