Siemens SICAM Series Remote Transmitter Module

Subtotaal (1 eenheid)*

€ 1.767,54

(excl. BTW)

€ 2.138,72

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 1.767,54

*prijsindicatie

RS-stocknr.:
275-1905
Fabrikantnummer:
7KG9661-2FA30-1AA0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

Remote Transmitter Module

Product Type

Remote Transmitter Module

Series

SICAM

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

Modbus TCP

Supply Voltage

110, 230V ac

Land van herkomst:
IN

Siemens Remote Transmitter Module, 7 Inputs, 110V to 230V AC Supply Voltage - 7KG9661-2FA30-1AA0


This remote transmitter module is a DIN rail-mounted device designed for precision measurement and control in industrial applications. Offering a Compact size of 96mm x 96mm x 100mm and an IP20 rating, it provides effective monitoring solutions. The module is compatible with both analogue and digital outputs and operates efficiently within a supply voltage range of 110 to 230 V AC.

Features & Benefits


• Features 7 inputs for versatile connectivity in diverse applications
• Offers 6 outputs including 4 analogue outputs for detailed data transmission
• Supports Ethernet interfaces with Modbus TCP for seamless communication
• Equipped with screw terminals for secure and straightforward connectivity

Applications


• Utilised in energy management systems for real time monitoring
• Ideal for integration into industrial automation and control systems
• Used with voltage and current measurement for accurate data
• Facilitates remote monitoring of electrical power parameters
• Assists in compliance with IEC 60870 standards for data communication

How does this module enhance remote monitoring capabilities?


It supports Ethernet communication via Modbus TCP, allowing for real-time data access and control remotely, which improves operational efficiency.

What types of signals can be measured with this device?


It can measure various electrical parameters such as voltage, current, and both Active and reActive power, providing comprehensive monitoring.

What is the maximum input voltage and current allowed for this equipment?


The maximum input voltage can reach up to 690 V between phases, while it accommodates a maximum current of 10 A, ensuring safe and effective operation.

How is the device mounted in an industrial environment?


It is designed for DIN rail mounting, providing a convenient installation method commonly used in electrical cabinets and control panels.

What protocols are supported for data communication?


This device is compatible with Modbus TCP and Modbus RTU, enabling smooth integration into existing systems for data transmission and control.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.