Phoenix Contact IB IL Series Temperature Module
- RS-stocknr.:
- 282-4676
- Fabrikantnummer:
- 2861386
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 266,18
(excl. BTW)
€ 322,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 266,18 |
*prijsindicatie
- RS-stocknr.:
- 282-4676
- Fabrikantnummer:
- 2861386
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Temperature Module | |
| Accessory Type | Temperature Module | |
| Series | IB IL | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 7.5V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Temperature Module | ||
Accessory Type Temperature Module | ||
Series IB IL | ||
IP Rating IP20 | ||
Standards/Approvals cUL Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 7.5V dc | ||
- Land van herkomst:
- DE
The Phoenix Contact Inline temperature measurement terminal. Analog UTH inputs 2 thermocouples or linear voltage. Connection technology 2 conductor. Transmission speed in the local bus is 500 kbps. Degree of protection is IP20, including Inline connector
2 differential inputs for thermocouples or linear voltage
The channels are parameterized independently of one another via the bus system
Absolute and differential temperature measurement can be parameterized
Gerelateerde Links
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module
- Phoenix Contact IB IL 24 PWR IN-PAC Series Power Module
- Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue