Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- RS-stocknr.:
- 287-7842
- Artikelnummer Distrelec:
- 303-48-029
- Fabrikantnummer:
- 2701536
- Fabrikant:
- Phoenix Contact
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 287-7842
- Artikelnummer Distrelec:
- 303-48-029
- Fabrikantnummer:
- 2701536
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | AXL | |
| For Use With | Ethernet Network | |
| IP Rating | IP65, IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus Listed | |
| Supply Voltage | 24V dc | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series AXL | ||
For Use With Ethernet Network | ||
IP Rating IP65, IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus Listed | ||
Supply Voltage 24V dc | ||
- Land van herkomst:
- DE
The Phoenix Contact Axioline E-Ethernet device features a plastic housing and includes 8 IO-Link ports along with 4 digital inputs, all operating at 24 V DC. It utilizes M12 fast connection technology for swift and efficient connectivity.
IO-Link specification V1.1.2
Residual storage of the IO-Link port configuration with firmware 2.1.3 or later
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
IP65/IP67 degree of protection
Gerelateerde Links
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network
- Phoenix Contact AXL E Series Communication Module for Use with Sercos Network Digital, 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- Phoenix Contact AXL F IF CAN 1H Series Communication Module for Use with Axioline F Module
- Phoenix Contact AXL E Series Digital Input Terminal for Use with Ethernet Network 24 V dc