WAGO Data Acquisition Coupler for Use with Coupler
- RS-stocknr.:
- 508-3870
- Fabrikantnummer:
- 750343
- Fabrikant:
- WAGO
Subtotaal (1 eenheid)*
€ 276,64
(excl. BTW)
€ 334,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 276,64 |
*prijsindicatie
- RS-stocknr.:
- 508-3870
- Fabrikantnummer:
- 750343
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Data Acquisition Coupler | |
| Accessory Type | Field Bus Coupler | |
| For Use With | Coupler | |
| Standards/Approvals | Class I, Div. 2, Grp. ABCD, T4 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Data Acquisition Coupler | ||
Accessory Type Field Bus Coupler | ||
For Use With Coupler | ||
Standards/Approvals Class I, Div. 2, Grp. ABCD, T4 | ||
Niet conform
- Land van herkomst:
- DE
WAGO Coupler, D-Sub Connection Type, 115g Weight - 750-343
Get your industrial equipment up and running with this coupler from WAGO. The unit links different segments of a fieldbus network so they can communicate with each other, providing reliable data transmission throughout your network. You can place linked devices between 100 and 1200m apart, depending on the baud rate, helping you quickly adapt to the needs of different setups. As you can deactivate specific I/O modules without modifying the existing application, it's a cinch to streamline your tasks.
Features & Benefits
• Configuration via PC or PLC for versatility
• Light weight of only 115g for ease of handling
• Wide operating temperature range between 0°C and +55°C for reliable performance in challenging environments
• Cage clamp terminals for secure and simple wiring
• Baud rate between 9.6Kbaud and 12Mbaud to support various data transfer speeds
Applications
• Factory automation
• Industrial control systems
• Energy management
What's a baud rate?
A baud rate represents the number of signal or symbol changes occurring per second in a communication channel. It measures the data transmission rate over a serial communication link or network connection.
Gerelateerde Links
- WAGO Data Acquisition Coupler for Use with Coupler
- Keithley Data Acquisition Coupler for Use with Keithley Series 3700A Mainframes Data Acquisition Multiplexer
- Keithley Data Acquisition Coupler for Use with Multiplexer Module Multiplexer Module
- Tektronix Data Acquisition Coupler for Use with 3700A Series Multiplexer Card
- Siemens Data Acquisition Coupler for Use with IE RJ45 Keystone
- Siemens Data Acquisition Connector for Use with M12/M12 Coupler
- Keithley Data Acquisition Coupler for Use with Multiplexer Module I/O Module
- Keithley Data Acquisition Coupler for Use with 3720 Card Screw Terminal Panel