Crouzet Millenium 3 Series Direct Read Potentiometer for Use with Millenium III Series
- RS-stocknr.:
- 509-0109
- Fabrikantnummer:
- 88950109
- Fabrikant:
- Crouzet
Subtotaal (1 eenheid)*
€ 165,53
(excl. BTW)
€ 200,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 165,53 |
*prijsindicatie
- RS-stocknr.:
- 509-0109
- Fabrikantnummer:
- 88950109
- Fabrikant:
- Crouzet
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
| Merk | Crouzet | |
| Accessory Type | Direct Read Potentiometer | |
| Product Type | Direct Read Potentiometer | |
| Series | Millenium 3 | |
| For Use With | Millenium III Series | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Accessory Type Direct Read Potentiometer | ||
Product Type Direct Read Potentiometer | ||
Series Millenium 3 | ||
For Use With Millenium III Series | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
Control potentiometer for Millenium
Ø 22 mm external potentiometer for Millenium 2+ logic modules.
Allows a parameter to be adjusted on the front panel of a cabinet, for example.
Connects directly to a Millenium 2+ analogue input.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Gerelateerde Links
- Crouzet Millenium 3 Series Wiring System for Use with Millenium III XB10 Millenium III XD10,
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Memory for Use with Millenium III Series
- Crouzet PLC Programming Software for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium II+ Series, Millenium 3 Series
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Converter for Use with Millenium 3