Siemens 6ES7 Series LAN Connection Module
- RS-stocknr.:
- 614-0687
- Fabrikantnummer:
- 6GK5101-1BB00-2AA3
- Fabrikant:
- Siemens
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 252,50
(excl. BTW)
€ 305,52
(incl. BTW)
- RS-stocknr.:
- 614-0687
- Fabrikantnummer:
- 6GK5101-1BB00-2AA3
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | LAN Connection Module | |
| Range | SCALANCE | |
| Series | 6ES7 | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 125 x 40 x 124 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type LAN Connection Module | ||
Range SCALANCE | ||
Series 6ES7 | ||
Maximum Operating Temperature +60°C | ||
Dimensions 125 x 40 x 124 mm | ||
Vrijgesteld
- Land van herkomst:
- DE
Siemens LAN Connection Module, 1 x RJ45 Port, 1 x BFOC Port - SCALANCE Series - 6GK5101-1BB00-2AA3
Use this LAN connection module from Siemens in your industrial Ethernet network. It converts electrical signals into optical signals in star or ring topologies. As it's unmanaged, it doesn't need to be configured, so it's easy to integrate into your setup. The built-in redundant power supply minimises the risk of electrical failure because each of its two power inputs can run the unit individually, even if one goes down. You can mount the unit on either a cabinet wall or a rail. This is a suitable option for uncomplicated networking in machine-oriented industrial applications.
Features & Benefits
• Able to bridge a large distance of up to 5km for versatility in setup
• Fast data transfer rate of up to 100Mbits/s
• Latching on the enclosure provides strain relief to stop conductors from bending and cracking
• Rugged metal housing is suitable fo use harsh environments
• LEDs for quick and easy visual diagnostics
• Fast data transfer rate of up to 100Mbits/s
• Latching on the enclosure provides strain relief to stop conductors from bending and cracking
• Rugged metal housing is suitable fo use harsh environments
• LEDs for quick and easy visual diagnostics
How straightforward is it to use this LAN connection module?
This unit uses standardised Ethernet technology, which makes it easy to operate without any specialist training.