Siemens TM5 Series PLC I/O Module for Use with ET200S Series

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
662-3687
Fabrikantnummer:
6ES7193-4CD20-0AA0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Accessory Type

PLC I/O Module

Product Type

PLC I/O Module

Series

TM5

For Use With

ET200S Series

Niet conform

Land van herkomst:
RO

Siemens TM5 Series PLC I/O Module, 132mm Length, 15mm Width - 6ES7193-4CD20-0AA0


This PLC I/O module, designed for industrial automation, is part of the SIMATIC range. Specifically compatible with the ET200S series, it offers a secure screw termination. The dimensions of the device measure 132mm in height, 15mm in width, and 43mm in depth, making it a compact solution for various applications. It is ideal for enhancing communication within your automation setup.

Features & Benefits


• Excellent compatibility with ET200S series PLCs

• Compact dimensions optimise space in control panels

• Weighs approximately 65g for lightweight installation

• Designed for ease of integration in industrial settings

• Suitable for power modules 15mm wide

Applications


• Used for connecting devices in automation systems

• Utilised in various industrial settings for control functions

• Integrates seamlessly with Siemens ET200S system components

• Designed for configurations requiring screw terminal connections

How does the compact design of this module benefit installation?


The slim dimensions help save space in control cabinets, allowing for efficient layout and wiring in confined environments, which is crucial for complex automation configurations.

What types of terminals are provided for connecting devices?


The module features screw-type terminals, which are preferred for their reliability and ability to securely hold wire connections, ensuring stable performance in demanding applications.

What is the significance of compatibility with the ET200S series?


Being compatible with the ET200S series ensures that it can easily integrate with existing systems, enabling effective communication and control of various connected devices within your automation framework.

ET 200S — Terminal Modules for Power Modules


Mechanical modules to record power modules

To mount upright wiring kit via self-constructing potential rails

Positive interconnection technology

Replaceable terminal box, even from middle of station network

High data security with self-constructing shield coverage on the back-plane bus

Option to colour-code the terminals and mark the insertion number for identification

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.