WAGO 750 Series Connector for Use with PROFIBUS
- RS-stocknr.:
- 719-1914
- Fabrikantnummer:
- 750-972
- Fabrikant:
- WAGO
Subtotaal (1 eenheid)*
€ 49,01
(excl. BTW)
€ 59,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- Laatste 4 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,01 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 42,80
(excl. BTW)
€ 51,79
(incl. BTW)
- RS-stocknr.:
- 719-1914
- Fabrikantnummer:
- 750-972
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Series | 750 | |
| For Use With | PROFIBUS | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 5.25V dc | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Accessory Type Connector | ||
Product Type Connector | ||
Series 750 | ||
For Use With PROFIBUS | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 5.25V dc | ||
- Land van herkomst:
- DE
WAGO Connector - 750-972
This connector by WAGO is designed for Profibus applications which provides a reliable and high-traffic solution for industrial automation. It is ideal for connecting Profibus devices to a Profibus line.
Features & Benefits
• Compact design suitable for connecting to an S7 PLC
• No losable parts, ensuring durability
• Externally operable switch for network terminating resistor
• Double cable input for versatility
• Data transmission rate up to 12 Mbits/s
• IP20 protection for safe operation
Applications
• Linking a Profibus device to a Profibus line
• Suitable for industrial automation applications
• Ideal for connecting to S7 PLCs
Can it withstand high-traffic industrial environments?
Yes, the WAGO connector is designed for high-traffic industrial automation applications, providing reliable connectivity.
Will it work with other Profibus devices?
This connector is compatible with various Profibus devices, making it versatile for different applications.
Is it easy to install?
The WAGO connector features a fast and maintenance-free connection, ensuring easy installation for users.
Gerelateerde Links
- WAGO 750 Series Connector for Use with PROFIBUS Device to a PROFIBUS Line
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- WAGO Connector for Use with PROFIBUS
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with PROFIBUS Connectors
- Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact