Schneider Electric SR3N Series Ethernet Module for Use with SR3 Series

Subtotaal (1 eenheid)*

€ 171,47

(excl. BTW)

€ 207,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 171,47

*prijsindicatie

RS-stocknr.:
744-8645
Artikelnummer Distrelec:
303-04-804
Fabrikantnummer:
SR3NET01BD
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Accessory Type

PLC Expansion Module

Product Type

Ethernet Module

Series

SR3N

For Use With

SR3 Series

IP Rating

IP20, IP40

Standards/Approvals

CSA, UL

Hazardous Area Certification

No

Supply Voltage

24V dc

Schneider Electric PLC Expansion Module For Use With SR3 Series, 24V DC Voltage Rating, 10/100BASE-T Port - SR3N Series - SR3NET01BD


Expand the functionality of your PLC using this Ethernet communication module from Schneider Electric. It gives you internet connectivity for fast and reliable data transmission to a control unit. As it uses FBD (function block diagram) programming language, you'll find it easy to integrate this unit into your PLC setup. A built-in EEPROM (electrically erasable programmable read-only memory) flash memory backs up your data for easy retrieval, even during system downtime. The module is compatible with PLC I/O modules from the SR3 series for increased efficiency.

Features & Benefits


• Bright LED status signals for easy monitoring

• Front panel has an IP40 rating so it's touch-proof and shielded from solid objects over 1mm

• Integrated RJ45 connector for stable electrical connection

Applications


• Automated industrial systems

• Manufacturing industry

• Packaging industry

What's the transmission speed of this module?


This expansion module has a communication port support of 10/100BASE-T which means its data transmission range is between 10 and 100 megabits per second for versatile operation.

How do I mount this module?


You can mount this module quickly on a DIN rail or screw it securely to a panel using its retractable lugs.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.