Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- RS-stocknr.:
- 770-2387
- Fabrikantnummer:
- TM5ACBM1110
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 205,08
(excl. BTW)
€ 248,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 205,08 |
*prijsindicatie
- RS-stocknr.:
- 770-2387
- Fabrikantnummer:
- TM5ACBM1110
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | Modicon TM | |
| For Use With | Modicon LMC058 Motion Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series Modicon TM | ||
For Use With Modicon LMC058 Motion Controller | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Schneider Electric PLC Expansion Module, Bus Base Type, Rail Mounting - TM5 Series - TM5ACBM1110
Keen to upgrade your control setup? Pick this PLC expansion module from Schneider Electric. By linking I/O devices to a controller (such as 248-4105), it provides a direct connection between appliances for speedy system extension. Thanks to its simple clip-on assembly, the unit connects modules without extra wiring to cut down on preparation time. Support for many kinds of I/O modules makes it a versatile choice. As it snaps onto a DIN rail, this component fits easily into standard control cabinets.
Features & Benefits
• Handles up to 50 module mating cycles for long-lasting connectivity
• Industry-standard supply voltage of 24V DC means it's compatible with common power sources
• Draws power from the controller, so there's no need to wire an extra supply
Applications
• Industrial automation
• Packing plants
• HVAC systems
How do I secure my modules to this bus base?
This device comes with a handy locking lever that clamps directly to your hardware for a reliable hold against movement.
Can I cover this unit's exposed contacts?
Yes, this bus base takes side-mounted plates (770-2400), so it's easy to guard its sensitive elements in tough conditions.
Accessories for Modicon M238 and M258
A selection of accessories for the Schneider Modicon M238 and M258 range.
Schneider Electric Modicon Software and Accessories
A selection of Schneider Electric accessories and software for the Modicon M238 and M258 range of PLC's
Gerelateerde Links
- Schneider Electric PLC Expansion Module for use with Modicon LMC058 Motion Controller
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module DC Transistor for use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC Expansion Module 24 V dc for use with Modicon M258, Modicon LMC058
- Schneider Electric TM5 Series PLC Expansion Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module for use with Modicon LMC058, Modicon M258