Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- RS-stocknr.:
- 855-3322
- Fabrikantnummer:
- 2701161
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 29,83
(excl. BTW)
€ 36,09
(incl. BTW)
- RS-stocknr.:
- 855-3322
- Fabrikantnummer:
- 2701161
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 SEG-ELF-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cULus, cUL | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 SEG-ELF-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cULus, cUL | ||
- Land van herkomst:
- DE
Inline power terminal, version for extreme conditions, complete with accessories (connector and labeling field), 24 V DC, without fuse
Segment circuit can be protected by an external fuse;Can be used under extreme ambient conditions;Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet);Main circuit protected by an external fuse;Supply of the 24 V main voltage UM;Feed-in or provision of the 24 V segment voltage US;Coated PCBs
Gerelateerde Links
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-PAC Series Segment Terminal Block
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/2-F-PAC Series Power Module for Use with Inline Station