Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable for Use with Sensors and Actuators

Subtotaal (1 eenheid)*

€ 24,25

(excl. BTW)

€ 29,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 24,25

*prijsindicatie

RS-stocknr.:
857-6518
Fabrikantnummer:
2305952
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Accessory Type

Cable

Product Type

Cable

Series

FLK 14/EZ-DR/HF/ 50/KONFEK

For Use With

Sensors and Actuators

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, EAC, UL

Supply Voltage

30V ac

Land van herkomst:
DE

Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable, For Use With Sensors and Actuators, 30V AC Supply Voltage - 2305952


This cable is designed for efficient connectivity with sensors and actuators in industrial applications. Its halogen-free assembly ensures safety across various environments, whilst the 500mm length offers flexibility for diverse uses. With a maximum operating temperature of +70°C, this electrical connection cable serves as a sound choice for high-temperature scenarios, catering to the needs of automation and control systems.

Features & Benefits


• Rated for 30V AC, suitable for sensitive electronics

• Maximum current capacity of 1A per pathway to manage loads

• Compact 6.4mm external diameter facilitates easy routing

• Insulation displacement technology enables quick assembly

Applications


• Works with various GE-FANUC and SIEMENS controllers

• Ideal for connecting sensors and actuators

• Essential in environments that require high-temperature performance

How do I ensure compatibility with my existing equipment?


Verify your device’s specifications against the supported controllers listed to confirm that your hardware is compatible.

What specific installation considerations should I be aware of?


Follow industry guidelines for wiring and connections, and ensure the environment aligns with the cable’s operational and storage temperature ranges for optimal performance.

Can this be used in outdoor applications?


It is primarily intended for indoor use; therefore, ensure that installations protect it from exposure to elements such as moisture or excessive sunlight.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.