Siemens Adapter for use with PROFINET
- RS-stocknr.:
- 772-466
- Fabrikantnummer:
- 6DL1193-6AF00-0AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 160,00
(excl. BTW)
€ 193,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 160,00 |
*prijsindicatie
- RS-stocknr.:
- 772-466
- Fabrikantnummer:
- 6DL1193-6AF00-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Adapter | |
| Number of Inputs | 2 | |
| For Use With | PROFINET | |
| Width | 20mm | |
| Standards/Approvals | UL | |
| Depth | 59mm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Adapter | ||
Number of Inputs 2 | ||
For Use With PROFINET | ||
Width 20mm | ||
Standards/Approvals UL | ||
Depth 59mm | ||
- Land van herkomst:
- DE
The Siemens SIMATIC ET 200SP Bus Adapter is a specialized communication component that provides a high-reliability Interface between an I/O station and a PROFINET network. It is specifically designed to support Fast Connect technology.
Supports industrial operating environments with a horizontal installation temperature range from -30 to +60 °C and high-altitude use up to 5000 meters
Integrates a single PROFINET Interface with dual ports that function as a switch for flexible network topology and system integration
Gerelateerde Links
- Siemens Adapter for use with PROFINET
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens Module for use with ET 200SP HA
- Siemens PROFINET Series License for Use with PROFINET
- Anybus Communication Module PROFINET for use with PROFINET Based Control Systems
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens 6DL1193 Series Mounting Rail 1.5m, 18 mm
- Siemens 6DL1193 Series Mounting Rail 482mm, 18 mm