WAGO PLC I/O Module 750 Digital 24V dc
- RS-stocknr.:
- 279-2994
- Fabrikantnummer:
- 750-632
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-2994
- Fabrikantnummer:
- 750-632
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | SCIP, RoHS | |
| Series | 750 | |
| Length | 100mm | |
| Depth | 69mm | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Module Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals SCIP, RoHS | ||
Series 750 | ||
Length 100mm | ||
Depth 69mm | ||
This WAGO proportional valve module controls two single coil valves with up to 24 V/1.6 A or one valve with up to 24 V/2 A. The module features two current-controlled PWM outputs with adjustable dithering.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
UL compliance