WAGO Interface Module 753 24V
- RS-stocknr.:
- 279-3177
- Fabrikantnummer:
- 753-648
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3177
- Fabrikantnummer:
- 753-648
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69mm | |
| Series | 753 | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Width 12mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69mm | ||
Series 753 | ||
- Land van herkomst:
- DE
The WAGO LON FTT Module complies with the ISO/IEC 14908 standard. It is a full fledged and flexible LON device within Lon Works FT or LP networks. The network variable interface of this modules defines 249 network variables of any type and supports both LonMark objects and configuration properties. LON network interface is defined via LON Configurator. This comprehensive and easy to use software tool is a part of the WAGO IO PRO Software. Interface representations are programmed via IEC 61131 3 and can be easily used for further applications.
RoHS compliant
IP20 degree of protection
Shock and vibration resistance
Gerelateerde Links
- WAGO Interface Module 753 Voltage 24V
- WAGO Interface Module 753 RS422/RS485 24V
- WAGO Interface Module 753
- WAGO Interface Module 753 5V
- WAGO Interface Module 753 RS422/RS485 5V
- WAGO Input Module 753 Digital 24V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Output Module 753 Analogue 24V dc