Advantech I/O Module Adam 6000 Digital 35V dc
- RS-stocknr.:
- 283-8003
- Artikelnummer Distrelec:
- 110-84-036
- Fabrikantnummer:
- ADAM-6052
- Fabrikant:
- Advantech
Subtotaal (1 eenheid)*
€ 232,45
(excl. BTW)
€ 281,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 232,45 |
*prijsindicatie
- RS-stocknr.:
- 283-8003
- Artikelnummer Distrelec:
- 110-84-036
- Fabrikantnummer:
- ADAM-6052
- Fabrikant:
- Advantech
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
| Merk | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 35V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Series | Adam 6000 | |
| Length | 122mm | |
| Alles selecteren | ||
|---|---|---|
Merk Advantech | ||
Module Type Digital I/O Module | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Panel | ||
Maximum Supply Voltage 35V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Series Adam 6000 | ||
Length 122mm | ||
- Land van herkomst:
- TW
The Source-type Isolated Digital I/O Modbus TCP Module is a reliable solution for digital input and output needs. With a robust design and high-quality components, this module is ideal for industrial automation applications.
Supports 16 isolated digital input/output channels for flexible connectivity
Features 3 kHz Counter Input with 32-bit overflow for accurate counting
Supports Inverted DI Status for enhanced control options
16-ch Source-type Isolated Digital I/O Modbus TCP Module for seamless integration
Supports 5 kHz Pulse Output for precise signal generation
High-to-Low and Low-to-High Delay for customizable operation
Peer-to-Peer and GCL support for advanced communication capabilities
Modbus/TCP, TCP/IP, UDP, DHCP, and HTTP Protocol support for versatile networking options
Gerelateerde Links
- Advantech I/O Module ADAM 6000 Analogue 30V
- Advantech Output Module Adam 6000 Digital 30V
- Advantech Relay ADAM 6000 Digital 30V
- Advantech I/O Module ADAM Digital 50V
- Advantech Adam 6000 Series Series Ethernet Module for Use with Ethernet I/O Modules: ADAM-6000
- Advantech I/O Module ADAM
- Advantech Input Module ADAM-6000 V Type Thermocouple
- Advantech Module ADAM Digital 30V