Allen Bradley PLC I/O Module 1769 Digital
- RS-stocknr.:
- 698-7723
- Fabrikantnummer:
- 1769-IQ32
- Fabrikant:
- Allen Bradley
Subtotaal (1 eenheid)*
€ 619,44
(excl. BTW)
€ 749,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 619,44 |
*prijsindicatie
- RS-stocknr.:
- 698-7723
- Fabrikantnummer:
- 1769-IQ32
- Fabrikant:
- Allen Bradley
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
| Merk | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL | |
| Series | 1769 | |
| Alles selecteren | ||
|---|---|---|
Merk Allen Bradley | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL | ||
Series 1769 | ||
Vrijgesteld
- Land van herkomst:
- DE
The 1769-IQ16 is a 16 Point 24 VDC Sinking/Sourcing Input Module which can be used for expansion I/O in a MicroLogix 1500 controller system. It has an operating temperature range of 0°C to 60 °C (32°F to 140 °F) and can be DIN rail or panel mounted for your convenience. The module mechanically locks to other modules with a secure tongue-and-groove design, and has an integrated communication bus that is connected from module to module by a movable bus connector. It includes an embedded removable terminal block with finger-safe cover for connections to I/O sensors and actuators.
What are I/O modules used for?
Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.
Allen Bradley Digital Input Expansion Modules
Increase control capabilities for your PLC system with the Digital Input Expansion Modules from Allen Bradley. These compact, affordable modules are designed to expand your PLC system and improve the efficiency and reliability of your automated machine processes.
Features and Benefits:
• Choice of module types for application flexibility
• LED indications of input status for fast troubleshooting
• Opto-isolation between inputs and bus and logic circuitry
• 24Vdc input modules configurable sink or source
• Terminal identification inside cover
Gerelateerde Links
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module 1769 Analogue
- Allen Bradley PLC I/O Module 1769 Analogue 30V
- Allen Bradley PLC I/O Module BULLETIN Digital
- Allen Bradley PLC I/O Module 1762 Digital
- Allen Bradley I/O Unit 1769
- Allen Bradley PLC I/O Module 1766 Digital 24V dc
- Allen Bradley PLC I/O Module Bulletin 2080 Digital 30V dc